TRACO Electronic AGTMA 2405DDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -5V/5V 0.1A/0.1A 1W 5-Pin SIP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 6.1 |
Package Length | 19.5 |
PCB changed | 5 |
Standard Package Name | SIP |
Supplier Package | SIP |
5 | |
Lead Shape | Through Hole |
EDA / CAD Models |