유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Encapsulated |
Input/Output Type | AC/DC |
Number of Outputs | 2 |
Output Type | Fixed |
Output Voltage (V) | -15|15 |
Output Current (A) | 1.333 |
Output Power (W) | 40 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 100 |
Maximum DC Input Voltage (V) | 375 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5%|5% |
Load Regulation | 3% |
Maximum Input Current (A) | 0.86 |
Input Frequency (Hz) | 47 to 440 |
Tolerance (%) | ±2 |
Efficiency (%) | 84 |
Configurable | No |
Power Indicator | No |
Ripple & Noise | 1%(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 280 |
Mounting | Through Hole |
Package Height | 25 |
Package Width | 89.5 |
Package Length | 64.1 |
PCB changed | 8 |
Pin Count | 8 |
Lead Shape | Through Hole |