유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Input/Output Type | DC/AC |
Typical Output Voltage (VAC) | 200/220/230/240 |
AC Output Voltage Regulation | 3% |
Surge Output Power | 6000W |
Output Wave Form | True Sine Wave |
Output Frequency (Hz) | 50 |
Typical Input Voltage (VDC) | 12 |
Input Voltage Range (VDC) | 10.5 to 15 |
Input Current (A) | 300 |
Efficiency (%) | 89(Typ) |
Remote Control Capability | Yes |
Protection | Fuse/Overload/ Over Temperature/Reverse Polarity/Low Battery Alarm/Battery Low Shutdown |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Mounting | Screw |
Package Height | 100 |
Package Width | 283.5 |
Package Length | 546.8 |