์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.21.00.20 |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 8 |
Resistance Value (Ohm) | 1K |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 0.75 (3/4) |
Power Rating per Resistor (W) | 0.1 (1/10) |
Technology | Thin Film |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 125 |
Temperature Coefficient (ppm/ยฐC) | ยฑ25 |
Temperature Range @ Derated Power (ยฐC) | 70 to 150 |
Circuit Designator | ISOL |
Case Style | Molded |
Termination Style | Gull Wing |
Number of Terminals | 16 |
Terminal Pitch (mm) | 1.27 |
Packaging | Tape and Reel |
Package Type | SOIC |
Package Shape | Rectangular |
Package/Case | SOIC |
Product Length (mm) | 11.18 |
Product Depth (mm) | 7.52 |
Product Height (mm) | 2.16 |
Mounting | Surface Mount |