C&K TP12LTABE Switch Push Button
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
제품 기술 사양
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
30000 | |
5.46 | |
1 | |
Panel Mount/Through Hole | |
PC Pins | |
3 | |
3.3 | |
2.54 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Right Angle | |
-30 | |
85 | |
Bulk | |
1/4-40 | |
8.13 | |
7.87 | |
9.09 | |
5.08 | |
8.13 | |
7.11 |
