Texas InstrumentsTPA6211A1DGNAudio Amplifiers
Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin HVSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
8 | |
Lead Shape | Gull-wing |
This TPA6211A1DGN class D amplifier from Texas Instruments has a large mid-band. Its maximum power dissipation is 2130 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 85 dB.
EDA / CAD Models |