미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.50.90.31 |
Automotive | Yes |
PPAP | Yes |
Type | Diode Array |
Configuration | Quad |
Direction Type | Uni-Directional |
Number of Elements per Chip | 4 |
Maximum Working Voltage (V) | 5.5 |
Maximum Clamping Voltage (V) | 14(Typ) |
Maximum Reverse Leakage Current (uA) | 0.01 |
Peak Pulse Power Dissipation (W) | 30 |
Capacitance Value (pF) | 0.42(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 0.7(Max) |
Package Length | 1.1(Max) |
PCB changed | 2 |
Standard Package Name | SON |
Supplier Package | X1SON |
Pin Count | 2 |