Texas InstrumentsTPS2033DRUSB Power Switches
USB Power Switch Single 5.5V 2.2A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Use this high side switch and usb power distribution switch TPS2033DR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Use this part at voltages between 2.7 V and 5.5 V. Its current limit is 2.2 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |