미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.92(Max) |
Package Length | 1.42(Max) |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 6 |
Lead Shape | Ball |
If you require switching when dealing with higher end currents and voltages, look no further than the TPS22964CYZPR power switch from Texas Instruments. This charge controller has single output. This charge controller has an input voltage of 1 to 5.5 V. It features 0.0338 Ohm switch on resistance. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 85 °C.