Texas InstrumentsTPS2375PW-1Power Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Using the TPS2375PW-1 power over Ethernet controller from Texas Instruments cuts cost by avoiding AC outlets. It only needs a voltage of at least 0 V while not exceeding 57 V to effectively power your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |