Texas Instruments TPS25820DSSR USB Interface ICs
Super Speed USB Type-C and USB PD Controller and Power Switch USB 2.0/USB 3.1 5V T/R 12-Pin WSON EP
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | WSON EP |
12 | |
Lead Shape | No Lead |
Symbols and Footprints
EDA / CAD Models |