인기 검색어
Texas InstrumentsTPS25942ARVCRHot Swap Controllers
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 20-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Positive Voltage | |
Auto-Restart | |
N-Channel | |
1 | |
Active High | |
2.7 | |
18 | |
0.3 | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
20 | |
Lead Shape | No Lead |
When installing system backplanes, the positive voltage TPS25942ARVCR hot swap controller IC can give you the speed you need, all thanks to Texas Instruments. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.7 V and a maximum of 18 V. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |