유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 38 |
Lead Shape | Gull-wing |
Easy power control is made possible with this false pin count TPS43331QDAPRQ1 power management IC by Texas Instruments. This power management IC has an input voltage of 5 to 40 V. It has a switching frequency of 200 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This power management IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.