유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down|Step Up |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 2.95 |
Maximum Input Voltage (V) | 6 |
Output Voltage (V) | 0.8 to 3.6 |
Output Current (A) | 6 |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 600 |
Switching Regulator | Yes |
Load Regulation | 0.1%(Typ) |
Line Regulation | 0.1%(Typ) |
Efficiency (%) | 96 |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Output Type | Adjustable |
Mounting | Surface Mount |
Package Height | 2.85(Max) |
Package Width | 9.15(Max) |
Package Length | 11.15(Max) |
PCB changed | 39 |
Standard Package Name | QFN |
Supplier Package | B1QFN |
Pin Count | 39 |
Lead Shape | No Lead |
Provide the ability to switch between voltages by using this step down TPS84610RKGR DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.