유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | TriPlexer |
Number of Element per Chip | 1 |
Frequency Band (MHz) | 1560 to 1606|2400 to 2500|4900 to 5950 |
Minimum Low Band Return Loss (dB) | 9.54 |
Minimum High Band Return Loss (dB) | 9.54 |
Maximum Low Band Insertion Loss (dB) | 0.7 |
Maximum High Band Insertion Loss (dB) | 0.92 |
Minimum Low Band Attenuation (dB) | 13 |
Minimum High Band Attenuation (dB) | 0.2 |
Minimum Isolation (dB) | 15 |
Impedance (Ohm) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 8 |
Pin Count | 8 |