Time Delay Relays
TRDU120A2 - Littelfuse
Video Transcript
Littelfuse
TRDU120A2
Time Delay Relays
Time Delay Relay 120VAC 10A SPDT(60.7x45.2x76.7)mm Socket
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
AC Coil Voltage (V)
120
Maximum AC Switching Voltage (V)
240
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
10
Time Range
0.1s to 1705h|0.1s to 3100min
Timing Adjustment Method
3 Position DIP Switch
Release Time (ms)
50
LED Indicator
Yes
Mounting
Socket
Termination Style
8-Pin Circular Plug
Number of Terminals
8
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
164
Product Length (mm)
60.7
Product Depth (mm)
45.2
Product Height (mm)
76.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
7 주
Price:
$142.57
10+
$142.57