유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 9032.10.00.90 |
Automotive | No |
PPAP | No |
Manufacture Type | Thermal Reed Switch |
Set Point Function | Open on Rise |
Switch Configuration | N.C. |
Maximum Contact Resistance (mOhm) | 500 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 130 |
Differential Celsius (°C) | 10 |
Maximum Current Rating (A) | 0.5 |
Packaging | Tray |
Open Temperature (Celsius) (°C) | 120 |
Open Tolerance (Celsius) (°C) | ±3 |
Mounting | Stud |
Package Height | 14 |
Package Width | 16.16 |
Package Length | 52.5 |