MEAN WELLTS-700-224BDC to AC Inverters
DC to AC Inverter 24VDC-IN 200VAC/220VAC/230VAC/240VAC 700W True Sine Wave
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DC/AC | |
200/220/230/240 | |
3% | |
1400W | |
True Sine Wave | |
50 | |
24 | |
21 to 30 | |
38 | |
90(Typ) | |
IEC Connector | |
No | |
Battery Low Shutdown/Fuse/Low Battery Alarm/Over Load/Over Temperature/Reverse Polarity/Short Circuit | |
0 | |
40 | |
3800 | |
Mounting | Screw |
Package Height | 70 |
Package Width | 184 |
Package Length | 295 |