유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.80.50 |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 5K |
Tolerance | 10% |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 0.25 (1/4) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Gull Wing |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 1.8 |
Number of Turns (Turns) | 14(Elec)|15(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 5040 |
Electrical Rotational Life (Cycles) | 200 |
Number of Electrical Turns (Turns) | 14 |
Mechanical Rotation (°) | 5400 |
Mechanical Rotational Life (Cycles) | 200 |
Number of Mechanical Turns (Turns) | 15 |
Packaging | Tape and Reel |
Package/Case | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 7.55 |
Product Depth (mm) | 6.7 |
Product Height (mm) | 6.85 |
Product Weight (g) | 0.5 |
Mounting | Surface Mount |