STMicroelectronicsTS861AIDTLinear Comparators
Comparator Single R-R I/P 10V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Distinguish between two input signals in your electronic circuit design with this TS861AIDT comparator circuit from STMicroelectronics. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes biCMOS technology. This device uses a single power supply.
EDA / CAD Models |