유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | Current Sense Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Typical Gain Bandwidth Product (MHz) | 0.008 |
Maximum Voltage Gain Range (dB) | 50 to 60 |
Maximum Voltage Gain (dB) | 53.98(Typ) |
Minimum CMRR Range (dB) | 105 to 120 |
Minimum CMRR (dB) | 105 |
Minimum PSRR (dB) | 140(Typ) |
Maximum Input Offset Voltage (mV) | 0.035@12V |
Maximum Operating Supply Voltage (V) | 26 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24 |
Maximum Single Supply Voltage (V) | 26 |
Maximum Input Bias Current (uA) | 35@12V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 1.4 |
Package Length | 1.8 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | QFN |
Pin Count | 10 |