Tactile Switch
TSJ-31 - knitter-switch
Video Transcript
knitter-switch
TSJ-31
Switch Tactile
Switch Tactile Button PC Pins 0.02A 15VDC 50000Cycles Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Unknown
Type
Multi Function
Actuator Style
Button
Maximum Current Rating (A)
0.02@15VDC
Dielectric Strength
100VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Mechanical Life (Cycles)
50000
Actuator Length (mm)
4.3
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Length (mm)
12.4
Product Depth (mm)
14.5
Product Height (mm)
10
Contact Material
Phosphor Bronze
Contact Plating
Silver
EDA / CAD Models
총 재고 수량 : 987 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
홍콩
Manufacturer Lead Time:
0 주
Price: