SamtecTSM-105-02-S-DV-AConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
10 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
5.6/Contact | |
573VDC|405VAC | |
-55 | |
125 | |
Tube | |
N/A | |
12.7 | |
7.36 | |
11.94 | |
Surface Mount |
Mount this unshrouded TSM-105-02-S-DV-A header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-105-02-S-DV-A is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 11.94 mm tall and 7.36 mm deep.