SamtecTSM-106-01-S-SHConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
125 | |
Tube | |
N/A | |
15.24 | |
12.95 | |
3.05 | |
Surface Mount |
Easily mount this unshrouded TSM-106-01-S-SH header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.24 mm long, 3.05 mm tall and 10.92 mm deep. This connector has an operating temperature of -55 to 125 °C. TSM-106-01-S-SH is housed in black liquid crystal polymer. It uses the solder termination method.