SamtecTSM-107-01-T-SV-PConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
7 | |
1 | |
Solder | |
2.54 | |
Straight | |
5.6/Contact | |
700VDC|495VAC | |
-55 | |
105 | |
Tube | |
N/A | |
17.78 | |
4.82 | |
9.65 | |
Surface Mount |
Thanks to Samtec's unshrouded TSM-107-01-T-SV-P header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 17.78 mm long, 9.65 mm tall and 4.82 mm deep. This connector has an operating temperature of -55 to 105 °C. TSM-107-01-T-SV-P is housed in black liquid crystal polymer.