유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.49.95.00 |
Automotive | No |
PPAP | No |
Transmission Distance (m) | 18 |
Viewing Orientation (°) | 150 |
Subcarrier Frequency (kHz) | 36 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Minimum Operating Supply Voltage (V) | 2.5 |
Supply Current (mA) | 0.9 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 3.95 |
Package Length | 3.95 |
PCB changed | 8 |
Pin Count | 8 |