유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Unshrouded Header |
Gender | HDR |
Number of Contacts | 7 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 6.3/Contact |
Maximum Voltage Rating | 550VAC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Product Length (mm) | 17.78 |
Product Depth (mm) | 2.54 |
Product Height (mm) | 8.38 |
Tail Length (mm) | 5.08 |
Mounting | Through Hole |
Think of Samtec's unshrouded TSW-107-08-L-S header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 17.78 mm long, 8.38 mm tall and 2.54 mm deep. TSW-107-08-L-S is housed in black polyester.