SamtecTSW-111-25-S-S-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
11 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
6.3/Contact | |
450VAC | |
-55 | |
125 | |
Bulk | |
27.94 | |
12.51 | |
3.02 | |
2.54 | |
Through Hole |
EDA / CAD Models |