유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | NPN |
제품 카테고리 | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Base Emitter Saturation Voltage (V) | 1.1@6mA@0.3A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.12@6mA@0.3A |
Maximum DC Collector Current (A) | 1 |
Minimum DC Current Gain | 200@0.3A@200V|400@0.1A@2V |
Maximum Power Dissipation (mW) | 1100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Supplier Package | TSM |
Pin Count | 3 |