NXP SemiconductorsTWR-S08DC-PT60

MC9S08PT60 Microcontroller Daughter Card EEPROM/Flash

  • Dev Kit Description

    The low-cost TWR-S08DC-PT60 daughter card, a stand-alone demo board with on-board debugger, is designed to demonstrate the capabilities of the MC9S08P family.  It comes pre-programmed with a potentiometer demo, accelerometer demo with orientation/shake/tap/transient modes, flash and EEPROM demo, and a BDM debugger demo. It enables quick and cost-effective product evaluation and application development, and can be used in stand-alone mode or mounted to the TWR-S08UNIV module to gain access to the full breadth of our Tower ecosystem

  • Dev Kit Features

    • GPIO output through LEDs
    • Touch Sensing Interface (TSI) with one touch pad
    • ADC from potentiometer input
    • IIC to low-g inertial sensor (accelerometer)
    • Flash/EEPROM operation on silicon
    • Additional functionality in conjunction with TWR-S08UNIV mother board
  • Kit Includes

    • TWR-S08PT60 board with MC9S08PT60 8-bit MCU
    • Necessary cables
    • DVD with lab tutorials, software, training and collateral
    • Quick Start Guide
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 주
    • Price: $24.00
    1. 1+$24.00