NXP SemiconductorsTWR-VF65GS10-PROEmbedded System Development Boards and Kits
VF61NS151CMK50 Microcontroller Tower System Kit 167MHz/500MHz CPU 129.5MB RAM 32MB/256MB NAND Flash/Serial Flash
Compliant | |
5A002a.1.a. | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Dev Kit Description
Vybrid controller solutions utilize ARM® Cortex™-A5 and optional ARM Cortex-M4 together with a peripheral set commonly required for control and communications in a broad range of industrial applications. To facilitate evaluation and development, the Freescale Tower System offers the TWR-VF65GS10 processor module, based on the Vybrid VF6xx dual heterogeneous core solution. This processor module (or development board) can operate as a standalone debug tool or as part of an assembled Tower System development platform. Add full support from MQX™ RTOS Software Solutions, Timesys Linux® BSP and the ARM® DS-5™ Starter Kit for Vybrid Controller Tower System module and your next application-rich design is at your fingertips.
For more robust functionality, try the TWR-VF65GS10 as part of an assembled Tower System kit. Create your own kit by selecting peripheral modules based on the features and functionality you need, or see the “Kit Contains” section for more information about the different kits available to the TWR-VF65GS10 Vybrid Processor Module. Each kit comes with the free ARM DS-5 Starter Kit for Vybrid Controller Tower System module.
Dev Kit Features
- Vybrid VF61NS151CMK50 processor (dual-core ARM Cortex-A5 at 500 MHz + ARM Cortex-M4 at 167 MHz, 1.0 MB of SRAM, 512 KB of L2 cache, dual Ethernet, dual USB, advanced security)
- Kinetis K20DX128VFM5-based OpenSDA circuit
- 1 Gb x 16 (128 MB) DDR3 in 96 FBGA package (Samsung)
- 2 Gb x 16 (256 MB) NAND flash (Micron)
- Two 128 Mb (16 MB) quad I/O serial flash (Spansion)
- Dual USB with on-chip PHY
- Interfaces to TWR-LCD-RGB board
- Four user-controlled status LEDs
- Two mechanical push buttons for user input and one for reset
- Potentiometer and MMA8451Q 3-axis digital accelerometer
- Micro SD card slot
- Independent battery-operated power supply for real-time clock and tamper detection module
- Enablement Solutions
- ARM DS-5 Starter Kit for Vybrid Controller Tower System module/kit
- Timesys Linux BSP
- IAR Embedded Workbench for ARM
- Processor Expert (PEx)
- PEG Graphical User Interface Solutions
- Qt UI Framework
Kit Includes
- TWR-VF65GS10 module
- TWR-SER2 Enhanced Serial module (dual Ethernet)
- TWR-LCD-RGB Graphical LCD module
- TWR-ELEV Elevator modules
- Quick Start Guide
- FREE ARM DS-5 Starter Kit for Vybrid Controller Tower System module (1 year, non-renewable, 256 KB code size limitation)
Dev Kit Additional Information
ARM DS-5 Starter Kit for Vybrid Controller Tower System module/kit
IAR Embedded Workbench for ARM
PEG Graphical User Interface Solutions
MQX: Freescale MQX™ Software Solutions
TWR-VF65GS10-DS5: Vybrid VF6xx Tower System Kit with ARM® DS-5™ Vybrid Controllers Edition