유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Number of SCRs/Diodes | 1SCRs |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 200 |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Gate Trigger Current (mA) | 250 |
Surge Current Rating (A) | 35000 |
Maximum Holding Current (mA) | 500 |
Repetitive Peak Reverse Voltage (V) | 1600 |
Peak On-State Voltage (V) | 1.51@3000A |
Repetitive Peak Forward Blocking Voltage (V) | 1600 |
Rated Average On-State Current (A) | 819 |
RMS On-State Current (A) | 1500 |
Repetitive Peak Off-State Current (mA) | 150 |
Maximum Latching Current (mA) | 2500 |
Circuit Fusing Consideration (A²S) | 6125000 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Screw |
Package Height | 79.5 |
Package Width | 70 |
Package Length | 176 |
PCB changed | 4 |
Supplier Package | PB70AT-1 |
Pin Count | 4 |