Variable Capacitors
Trimmer Capacitors
TZB4Z030BB10R01 - Murata Manufacturing
Video Transcript
Murata Manufacturing
TZB4Z030BB10R01
Capacitor Trimmer
Cap Trimmer Ceramic 1.4/3pF 100V NPO±200 ppm/°C 0% to 50% Top Adj 85°C T/R
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8532.30.00.90
Automotive
No
PPAP
No
Cmin/Cmax
1.4/3pF
Tolerance
0% to 50%
Voltage
100VDC
Material
Ceramic
Construction
Top Adj
Termination Style
N/R
Size (mm)
4 X 4.5 X 3
Minimum Quality Factor
300@1MHz
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Temperature Coefficient (ppm/°C)
NPO±200
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
4
Product Depth (mm)
4.5
Product Height (mm)
3
Product Weight (g)
N/A
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2500
Quote
Ships from:
미국
Manufacturer Lead Time:
18 주
Price: