유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 900u(Min) |
Test Frequency (Hz) | 100k |
Maximum DC Current (A) | 40 |
Maximum DC Resistance (Ohm) | 0.0017 |
Minimum Insulation Resistance (Ohm) | >100M |
Voltage Rating | 500VAC|500VDC |
Withstand Voltage | 2.4kVAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 120 |
Packaging | Tray |
Maximum Product Length (mm) | 50 |
Maximum Product Depth (mm) | 50 |
Maximum Product Height (mm) | 35 |