Texas InstrumentsUCC27324DGNRG4Gate and Power Drivers
Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
8 | |
Lead Shape | Gull-wing |
If you are working with high voltage transistors, implement this UCC27324DGNRG4 power driver from Texas Instruments to switch states. This device has a maximum propagation delay time of 35 ns and a maximum power dissipation of 2120 mW. Its maximum power dissipation is 2120 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 15 V.
EDA / CAD Models |