유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Primary Side PWM Controller |
Control Method | Current |
Topology | Flyback |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 1000 |
Maximum Duty Cycle (%) | 70(Typ) |
Output Current (mA) | 0.8 |
Rise Time (ns) | 35 |
Fall Time (ns) | 18 |
Minimum Operating Supply Voltage (V) | 10 |
Operating Supply Voltage (V) | 10 to 19 |
Maximum Operating Supply Voltage (V) | 19 |
Adjustable Output | No |
On/Off Pin | Yes |
Synchronous Pin | No |
UVLO Turn-Off Threshold (V) | 8 |
UVLO Turn-On Threshold (V) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Use this economy primary side pwm UCC2809P-2 secondary side PWM controller from Texas Instruments to control your system directly with the system load. This secondary side synchronous controller's single output can produce a current up to 0.8 A. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This secondary side synchronous controller's maximum duty cycle is 70(Typ) %. This secondary side synchronous controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.