Texas InstrumentsUCC28180DPower Factor Correction - PFC

Power Factor Correction Controller 0.075mA 18kHz to 250kHz 8-Pin SOIC Tube

Save power and cut down your cost by using the power factor correction UCC28180D power factor improvement by Texas Instruments. It operates in CCM mode. It has a switching frequency of 18 to 250 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a start-up supply current of 0.075(Max) mA. This device has a minimum operating supply voltage of 10.1 V and a maximum of 21 V.

A datasheet is only available for this product at this time.