Texas InstrumentsUCC3915DPHot Swap Controllers
Hot Swap Controller 1-CH 15V N-Channel Positive Voltage 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Don't wait until it's too late, get this positive voltage UCC3915DP hot swap controller IC from Texas Instruments to protect your circuit from power supply changes. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 7 V and a maximum of 15 V. This hot swap controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |