onsemiUESD6.0DT5GESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 6V 3-Pin SOT-723 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-723 |
3 | |
Lead Shape | Flat |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs UESD6.0DT5G ESD protection device from ON Semiconductor for superior protection. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common anode configuration. Its capacitance value is 34(Typ) pF.
EDA / CAD Models |