Micro Commercial ComponentsUMD2N-TPDigital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1A 150mW 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Dual | |
50 | |
100 | |
56@5mA@5V | |
250 | |
22 | |
1 | |
150 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |