ROHM SemiconductorUMT4403U3T106GP BJT
Trans GP BJT PNP 40V 0.6A 350mW 3-Pin UMT T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
40 | |
40 | |
6 | |
0.95@15mA@150mA|1.3@50mA@500mA | |
150 | |
0.4@15mA@150mA|0.75@50mA@500mA | |
0.6 | |
100 | |
100@10mA@1V|20@500mA@2V|30@0.1mA@1V|60@1mA@1V | |
350 | |
200(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.35(Max) |
Package Length | 2.1(Max) |
PCB changed | 3 |
Supplier Package | UMT |
3 |