Conn USB 3.2 Type A PL 9 POS (2mm/2.5)mm/2mm Solder ST Cable Mount 5 Terminal 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.80.00 |
Automotive | No |
PPAP | No |
Type | USB 3.2 Type A |
Gender | PL |
Number of Terminals | 5 |
Number of Contacts | 9 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | (2/2.5)/2 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 30VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 1500 |
Shell Material | Brass |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 12 |
Product Depth (mm) | 36.25 |
Mounting | Cable Mount |
문의 및 지원
프로그램 및 파트너
제품 카테고리
제조업체
Conn USB 3.2 Type A PL 9 POS (2mm/2.5)mm/2mm Solder ST Cable Mount 5 Terminal 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.80.00 |
Automotive | No |
PPAP | No |
Type | USB 3.2 Type A |
Gender | PL |
Number of Terminals | 5 |
Number of Contacts | 9 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | (2/2.5)/2 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 30VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 1500 |
Shell Material | Brass |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 12 |
Product Depth (mm) | 36.25 |
Mounting | Cable Mount |
제조업체