NichiconUSA1C100MDD
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 0.028A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
Using this electrolytic USA1C100MDD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The USA1C100MDD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm. Its capacitance value is 10uF. This product is 7 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
아직도 필요한 부품을 찾고 계십니까?
세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.
