입/ 출력 커넥터
Connector USB
USB-A-S-F-B-SM1-TR - Samtec
Video Transcript
Samtec
USB-A-S-F-B-SM1-TR
Connector USB
Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA SMD 4 Terminal 1 Port T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.5/2
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Phosphor Bronze
Shell Plating
Tin/Nickel
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
14.5
Product Depth (mm)
15.13
Product Height (mm)
6.95
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 125
Minimum 125
Quote
Ships from:
미국
Manufacturer Lead Time:
13 주
Price: