유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Step Up |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 28 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 48 |
Output Power (W) | 200 |
Minimum Isolation Voltage | 3000Vrms |
Input/Output Type | DC/DC |
Switching Regulator | No |
Load Regulation | 0.2% |
Line Regulation | 0.2% |
Efficiency (%) | 82.6(Typ) |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 100 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 55.9 |
Package Length | 116.8 |
PCB changed | 9 |
Supplier Package | Brick |
Pin Count | 9 |
Lead Shape | Through Hole |