Switching Regulator Modules & DC to DC Converters
V375C15T150BL - Vicor
Video Transcript
Vicor
V375C15T150BL
DC to DC Converter and Switching Regulator Module
Module DC-DC 375VIN 1-OUT 15V 150W 7-Pin Quarter-Brick
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
250
Typical Input Voltage (V)
375
Maximum Input Voltage (V)
425
Output Voltage (V)
15
Output Power (W)
150
Minimum Isolation Voltage
3000VAC
Input/Output Type
DC/DC
Switching Regulator
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Output Type
Adjustable
Mounting
Through Hole
Package Height
12.7
Package Width
36.8
Package Length
57.9
PCB changed
7
Supplier Package
Quarter-Brick
Pin Count
7
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
26 주
Price:
$236.94
1+
$236.94
5+
$234.58
10+
$232.23
25+
$229.91
50+
$227.61
100+
$225.33
250+
$223.08
500+
$220.85
1000+
$218.64