유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 3A001a.2.c. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.35 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Instruction Set Architecture | Advanced Harvard |
Device Core | C2xx |
Core Architecture | C2xx |
Numeric and Arithmetic Format | Fixed-Point |
Data Bus Width (bit) | 16 |
Device Million Instructions per Second (MIPS) | 40 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 5KB |
Programmability | Yes |
Interface Type | CAN/SPI |
Number of I/Os | 40 |
Number of ADCs | Single |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Device Input Clock Speed (MHz) | 40 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 1 |
I2C | 0 |
I2S | 0 |
CAN | 1 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 20.2(Max) |
Package Length | 20.2(Max) |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 144 |
Lead Shape | Gull-wing |