LittelfuseV625LT80BPVaristors

Var MOV 625VAC/825VDC 6500A 1100V Thru-Hole Radial T/R

Look no further, this V625LT80BP MOV from Littelfuse is a variable resistor. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 1650 V. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This varistor has a voltage of 1100 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC. Its capacitance value is 425pF. This product is 29 mm tall and 8.3 mm deep with a diameter of 23 mm.

Import TariffMay apply to this part if shipping to the United States

2,000 부품 : 11 일 이내 배송

    Total$0.83Price for 1

    • 11 일 이내 배송

      Ships from:
      미국
      Date Code:
      1822+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      중국
      • In Stock: 2,000 부품
      • Price: $0.8296