BelV8111X4T06-FConnector Telephone and Telecom
Conn RJ-45 F 32 POS 2.03mm Solder ST Thru-Hole 24 Terminal 4 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Do not worry about a bad telecom line connection again with this rj-45 V811-1X4T-06-F telephone and telecom connector manufactured from Bel Fuse. This F connector has 32 contacts that are plated with gold. Its pitch is 2.03 mm. This connector has 4 ports. It has a female type gender. It has a straight body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. V811-1X4T-06-F is housed in polybutylene terephthalate. This product is 60.26 mm long, 25.78 mm tall and 15.91 mm deep.