LittelfuseV82RA8Varistors

Var MOV 50VAC/66VDC 1200A 82V Radial Bulk

Look no further, this V82RA8 MOV from Littelfuse is a variable resistor. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 82 V. This product is 11.45 mm long, 8.85 mm tall and 5.2 mm deep. Its capacitance value is 500pF. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 66 VDC. This device utilizes metal oxide technology.

Import TariffMay apply to this part

11 부품 : 10 일 이내 배송

    Total$2.57Price for 1

    • 10 일 이내 배송

      Ships from:
      미국
      Date Code:
      1702+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      중국
      • In Stock: 11 부품
      • Price: $2.566